Surge Protection Device (SPD) 255VAC MCOV 4 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS72US-120S

DigiKey Part Number
3723-DS72US-120S-ND
Manufacturer
Manufacturer Product Number
DS72US-120S
Description
SPD TYPE 2 255VAC MCOV 4 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 255VAC MCOV 4 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CITEL
Series
-
Packaging
Box
Part Status
Active
Type
Type 2
Form
Base + Module
Number of Poles
4
Voltage - Continuous Operating (Max) (MCOV)
255VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
75 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
1.5 kV
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1153,88000 €153,88 €
12133,85917 €1 606,31 €
Unit Price without VAT:153,88000 €
Unit Price with VAT:184,65600 €