Surge Protection Device (SPD) 72VDC MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLA2-24D3

DigiKey Part Number
3723-DLA2-24D3-ND
Manufacturer
Manufacturer Product Number
DLA2-24D3
Description
SPD 72VDC MCOV 3 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 72VDC MCOV 3 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CITEL
Series
-
Packaging
Box
Part Status
Active
Type
-
Form
Module Only
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
72VDC
Current - Discharge (Nom) (8/20µS)
50 kA
Current - Discharge (Max) (8/20µS)
20 kA
Operating Temperature
-50°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
198,27000 €98,27 €
1678,82813 €1 261,25 €
Unit Price without VAT:98,27000 €
Unit Price with VAT:117,92400 €