
STR5.0LF260QG | |
|---|---|
DigiKey Part Number | 2449-STR5.0LF260QGTR-ND - Tape & Reel (TR) 2449-STR5.0LF260QGCT-ND - Cut Tape (CT) 2449-STR5.0LF260QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STR5.0LF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 48VDC | Actuator Material Polyamide (PA6T), Nylon 6T |
Actuator Type Standard | Switch Travel 0.28mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,36520 € | 9,13 € |
| 100 | 0,32610 € | 32,61 € |
| 250 | 0,30204 € | 75,51 € |
| 500 | 0,28512 € | 142,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,26945 € | 269,45 € |
| 2 000 | 0,25511 € | 510,22 € |
| 3 000 | 0,24735 € | 742,05 € |
| 5 000 | 0,23825 € | 1 191,25 € |
| 7 000 | 0,23266 € | 1 628,62 € |
| 10 000 | 0,22708 € | 2 270,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

