
STK5.0LF160 | |
|---|---|
DigiKey Part Number | 2449-STK5.0LF160CT-ND - Cut Tape (CT) 2449-STK5.0LF160TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STK5.0LF160 |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,38400 € | 9,60 € |
| 100 | 0,34280 € | 34,28 € |
| 250 | 0,31756 € | 79,39 € |
| 500 | 0,29976 € | 149,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,28331 € | 283,31 € |
| 2 000 | 0,26827 € | 536,54 € |
| 3 000 | 0,26014 € | 780,42 € |
| 5 000 | 0,25061 € | 1 253,05 € |
| 7 000 | 0,24476 € | 1 713,32 € |
| 10 000 | 0,23891 € | 2 389,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

