
J1001AS12VDC.20 | |
|---|---|
DigiKey Part Number | 2449-J1001AS12VDC.20-ND |
Manufacturer | |
Manufacturer Product Number | J1001AS12VDC.20 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1001AS12VDC.20 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Tray | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 2770VA | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,81700 € | 8,17 € |
| 25 | 0,78000 € | 19,50 € |
| 50 | 0,75320 € | 37,66 € |
| 100 | 0,72740 € | 72,74 € |
| 300 | 0,68830 € | 206,49 € |
| 500 | 0,67084 € | 335,42 € |
| 1 000 | 0,64784 € | 647,84 € |
| 5 000 | 0,59735 € | 2 986,75 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |

