Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME0111.0F3502

DigiKey Part Number
2449-ME0111.0F3502-ND
Manufacturer
Manufacturer Product Number
ME0111.0F3502
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
10.00mm x 10.00mm
Packaging
Tube
Illumination
Non-Illuminated
Part Status
Active
Operating Force
350gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Material
Polyamide (PA6T), Nylon 6T
Actuator Type
Standard
Switch Travel
1.00mm
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
11.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 246
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,46000 €2,46 €
102,07000 €20,70 €
321,88000 €60,16 €
1281,67500 €214,40 €
2561,58387 €405,47 €
5121,50086 €768,44 €
1 0241,42608 €1 460,31 €
2 5281,34072 €3 389,34 €
5 0241,28455 €6 453,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,95200 €