
L115F11AH24VDCS1.5U | |
|---|---|
DigiKey Part Number | 2449-L115F11AH24VDCS1.5U-ND |
Manufacturer | |
Manufacturer Product Number | L115F11AH24VDCS1.5U |
Description | RELAY GEN PURPOSE SPST 50A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L115F11AH24VDCS1.5U Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 19.2 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Rating (Current) 50 A | Approval Agency cURus |
Switching Voltage 277VAC, 110VDC - Max | Relay Type |
Load - Max Switching 13850VA, 5500W | Coil Resistance 384 Ohms |
Coil Current 62.5 mA | Base Product Number |
Coil Type Latching, Single Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 15 | 4,82200 € | 72,33 € |
| 30 | 4,65733 € | 139,72 € |
| 60 | 4,49733 € | 269,84 € |
| 105 | 4,37248 € | 459,11 € |
| 255 | 4,18118 € | 1 066,20 € |
| 510 | 4,03753 € | 2 059,14 € |
| 1 005 | 3,90163 € | 3 921,14 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,62400 € |

