
KJ10RXR | |
|---|---|
DigiKey Part Number | 2449-KJ10RXRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KJ10RXR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.138" (3.50mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 1.008" (25.60mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJ10RXT | CIT Relay and Switch | 0 | 2449-KJ10RXT-ND | 1,09300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,04829 € | 838,63 € |
| Unit Price without VAT: | 1,04829 € |
|---|---|
| Unit Price with VAT: | 1,25795 € |


