General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J107F1AS1212VDC.45

DigiKey Part Number
2449-J107F1AS1212VDC.45-ND
Manufacturer
Manufacturer Product Number
J107F1AS1212VDC.45
Description
RELAY GEN PURPOSE SPST 12A 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J107F1AS1212VDC.45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-55°C ~ 125°C
Contact Rating (Current)
12 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
380VAC, 110VDC - Max
Approval Agency
cURus, TUV
Load - Max Switching
4560VA, 1320W
Relay Type
Coil Current
37.5 mA
Coil Resistance
320 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2 0000,56392 €1 127,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,56392 €
Unit Price with VAT:0,67670 €