
CT1102P14.5F100 | |
---|---|
DigiKey Part Number | 2449-CT1102P14.5F100-ND |
Manufacturer | |
Manufacturer Product Number | CT1102P14.5F100 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 14.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,23300 € | 2,33 € |
25 | 0,22080 € | 5,52 € |
100 | 0,20280 € | 20,28 € |
250 | 0,19164 € | 47,91 € |
500 | 0,18356 € | 91,78 € |
2 000 | 0,16829 € | 336,58 € |
4 000 | 0,16108 € | 644,32 € |
6 000 | 0,15700 € | 942,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32400 € |