
CS11028.5F260J | |
|---|---|
DigiKey Part Number | 2449-CS11028.5F260JTR-ND - Tape & Reel (TR) 2449-CS11028.5F260JCT-ND - Cut Tape (CT) 2449-CS11028.5F260JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11028.5F260J |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,34160 € | 8,54 € |
| 100 | 0,30520 € | 30,52 € |
| 250 | 0,28268 € | 70,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26682 € | 133,41 € |
| 1 000 | 0,25211 € | 252,11 € |
| 1 500 | 0,24407 € | 366,11 € |
| 2 500 | 0,23458 € | 586,45 € |
| 3 500 | 0,22870 € | 800,45 € |
| 5 000 | 0,22280 € | 1 114,00 € |
| 12 500 | 0,20916 € | 2 614,50 € |
| 25 000 | 0,20023 € | 5 005,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

