
CS1103GF180R | |
|---|---|
DigiKey Part Number | 2449-CS1103GF180RTR-ND - Tape & Reel (TR) 2449-CS1103GF180RCT-ND - Cut Tape (CT) 2449-CS1103GF180RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1103GF180R |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 0.30mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,47680 € | 11,92 € |
| 100 | 0,42550 € | 42,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,37903 € | 151,61 € |
| 800 | 0,35820 € | 286,56 € |
| 1 200 | 0,34685 € | 416,22 € |
| 2 000 | 0,33344 € | 666,88 € |
| 2 800 | 0,32515 € | 910,42 € |
| 4 000 | 0,31683 € | 1 267,32 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

