
CS1102S2.8F100 | |
|---|---|
DigiKey Part Number | 2449-CS1102S2.8F100TR-ND - Tape & Reel (TR) 2449-CS1102S2.8F100CT-ND - Cut Tape (CT) 2449-CS1102S2.8F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1102S2.8F100 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,23080 € | 5,77 € |
| 100 | 0,20680 € | 20,68 € |
| 250 | 0,19160 € | 47,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,17581 € | 123,07 € |
| 1 400 | 0,16611 € | 232,55 € |
| 2 100 | 0,16080 € | 337,68 € |
| 3 500 | 0,15453 € | 540,86 € |
| 4 900 | 0,15064 € | 738,14 € |
| 7 000 | 0,14674 € | 1 027,18 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

