
CS1102V3.15F100 | |
|---|---|
DigiKey Part Number | 2449-CS1102V3.15F100TR-ND - Tape & Reel (TR) 2449-CS1102V3.15F100CT-ND - Cut Tape (CT) 2449-CS1102V3.15F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1102V3.15F100 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.15mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.10mm x 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,28880 € | 7,22 € |
| 100 | 0,25850 € | 25,85 € |
| 250 | 0,23944 € | 59,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,22258 € | 133,55 € |
| 1 200 | 0,21033 € | 252,40 € |
| 1 800 | 0,20363 € | 366,53 € |
| 3 000 | 0,19572 € | 587,16 € |
| 4 200 | 0,19082 € | 801,44 € |
| 6 000 | 0,18591 € | 1 115,46 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

