
A11CSP24VDC1.5D | |
---|---|
DigiKey Part Number | 2449-A11CSP24VDC1.5D-ND |
Manufacturer | |
Manufacturer Product Number | A11CSP24VDC1.5D |
Description | RELAY AUTOMOTIVE SPDT 30A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A11CSP24VDC1.5D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 62.5 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.5W | |
Coil Resistance | 384 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,18000 € | 2,18 € |
10 | 1,94500 € | 19,45 € |
25 | 1,85720 € | 46,43 € |
50 | 1,79360 € | 89,68 € |
100 | 1,73220 € | 173,22 € |
250 | 1,65416 € | 413,54 € |
500 | 1,59738 € | 798,69 € |
1 000 | 1,54254 € | 1 542,54 € |
5 000 | 1,42219 € | 7 110,95 € |
Unit Price without VAT: | 2,18000 € |
---|---|
Unit Price with VAT: | 2,61600 € |