
A61AS24VDC1.3D | |
|---|---|
DigiKey Part Number | 2449-A61AS24VDC1.3D-ND |
Manufacturer | |
Manufacturer Product Number | A61AS24VDC1.3D |
Description | RELAY AUTOMOTIVE SPST 30A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A61AS24VDC1.3D Models |
Category | Must Release Voltage 2.4 VDC |
Manufacturer CIT Relay and Switch | Operate Time 5 ms |
Series | Release Time 2 ms |
Packaging Tray | Features Micro 280 ISO |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 55 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.3W |
Contact Rating (Current) 30 A | Coil Resistance 436 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
Must Operate Voltage 16.8 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 2,04600 € | 20,46 € |
| 25 | 1,95360 € | 48,84 € |
| 50 | 1,88700 € | 94,35 € |
| 100 | 1,82240 € | 182,24 € |
| 250 | 1,74024 € | 435,06 € |
| 500 | 1,68050 € | 840,25 € |
| 1 000 | 1,62279 € | 1 622,79 € |
| 5 000 | 1,49619 € | 7 480,95 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,74800 € |

