
A51AS12VDC1.9U | |
|---|---|
DigiKey Part Number | 2449-A51AS12VDC1.9U-ND |
Manufacturer | |
Manufacturer Product Number | A51AS12VDC1.9U |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A51AS12VDC1.9U Models |
Category | Must Operate Voltage 8.4 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 1.2 VDC |
Series | Operate Time 5 ms |
Packaging Tray | Release Time 3 ms |
Part Status Active | Features Sealed - Fully |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Current 158.3 mA | Termination Style PC Pin |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Rating (Current) 40 A | Coil Power 1.9W |
Switching Voltage 380VAC, 75VDC - Max | Coil Resistance 75.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,27040 € | 1 016,32 € |
| Unit Price without VAT: | 1,27040 € |
|---|---|
| Unit Price with VAT: | 1,52448 € |

