
A3M1CSQ12VDC2 | |
|---|---|
DigiKey Part Number | 2449-A3M1CSQ12VDC2-ND |
Manufacturer | |
Manufacturer Product Number | A3M1CSQ12VDC2 |
Description | RELAY AUTOMOTIVE SPDT 80A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A3M1CSQ12VDC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 20 | 3,07400 € | 61,48 € |
| 40 | 2,96875 € | 118,75 € |
| 60 | 2,90883 € | 174,53 € |
| 100 | 2,83490 € | 283,49 € |
| 260 | 2,70173 € | 702,45 € |
| 500 | 2,61408 € | 1 307,04 € |
| 1 000 | 2,52427 € | 2 524,27 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

