Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3M1CCQ12VDC1D

DigiKey Part Number
2449-A3M1CCQ12VDC1D-ND
Manufacturer
Manufacturer Product Number
A3M1CCQ12VDC1D
Description
RELAY AUTOMOTIVE SPDT 60A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
A3M1CCQ12VDC1D Models
Product Attributes
Filter Similar Products
Category
Must Operate Voltage
8.4 VDC
Manufacturer
CIT Relay and Switch
Must Release Voltage
1.2 VDC
Series
Operate Time
7 ms
Packaging
Tray
Release Time
5 ms
Part Status
Active
Features
Diode
Coil Type
Non Latching
Mounting Type
Chassis Mount
Coil Current
150 mA
Termination Style
Quick Connect - Multiple Sizes
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 125°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Contact Rating (Current)
60 A
Coil Power
1.8W
Switching Voltage
75VDC - Max
Coil Resistance
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4002,02203 €808,81 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,02203 €
Unit Price with VAT:2,42644 €