
A2M1ASQ24VDC1.6R | |
|---|---|
DigiKey Part Number | 2449-A2M1ASQ24VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A2M1ASQ24VDC1.6R |
Description | RELAY AUTOMOTIVE SPST 40A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2M1ASQ24VDC1.6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 20 | 1,71150 € | 34,23 € |
| 40 | 1,65300 € | 66,12 € |
| 60 | 1,61950 € | 97,17 € |
| 80 | 1,59625 € | 127,70 € |
| 240 | 1,51046 € | 362,51 € |
| 440 | 1,46502 € | 644,61 € |
| 960 | 1,40854 € | 1 352,20 € |
| 4 900 | 1,29732 € | 6 356,87 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,38800 € |

