
ME0110.4F3502 | |
|---|---|
DigiKey Part Number | 2449-ME0110.4F3502-ND |
Manufacturer | |
Manufacturer Product Number | ME0110.4F3502 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 10.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 10.00mm x 10.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 1.00mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,07000 € | 20,70 € |
| 32 | 1,88000 € | 60,16 € |
| 128 | 1,67500 € | 214,40 € |
| 256 | 1,58387 € | 405,47 € |
| 512 | 1,50086 € | 768,44 € |
| 1 024 | 1,42608 € | 1 460,31 € |
| 2 528 | 1,34072 € | 3 389,34 € |
| 5 024 | 1,28455 € | 6 453,58 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,95200 € |

