WM8750CJLGEFL/R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cirrus Logic Inc.
In Stock: 8 131
Unit Price: 8,51000 €
Datasheet
32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-QFN (5x5)

WM8750CJLGEFL/R

DigiKey Part Number
WM8750CJLGEFL/R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WM8750CJLGEFL/R
Description
IC CODEC STEREO PORTABLE 32QFN
Customer Reference
Detailed Description
Stereo Audio Interface 24 b 32-QFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stereo Audio
Data Interface
-
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
88 / 97
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.8V ~ 3.6V
Voltage - Supply, Digital
1.42V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types