6 Channel AFE 16 Bit 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Channel AFE 16 Bit 56-QFN (8x8)
Cirrus Logic Rocks Audio

WM8233GEFL/V

DigiKey Part Number
598-2430-ND
Manufacturer
Manufacturer Product Number
WM8233GEFL/V
Description
IC AFE 16BIT 56-QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6 Channel AFE 16 Bit 56-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2.97V ~ 3.63V
Manufacturer
Cirrus Logic Inc.
Voltage - Supply, Digital
2.97V ~ 3.63V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-VFQFN Exposed Pad
Number of Bits
16
Supplier Device Package
56-QFN (8x8)
Number of Channels
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,21000 €11,21 €
108,81800 €88,18 €
258,21960 €205,49 €
1007,56270 €756,27 €
2607,23777 €1 881,82 €
5207,05110 €3 666,57 €
1 0406,89746 €7 173,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,21000 €
Unit Price with VAT:13,45200 €