


WM8233GEFL/RV | |
|---|---|
DigiKey Part Number | 598-WM8233GEFL/RVTR-ND - Tape & Reel (TR) 598-WM8233GEFL/RVCT-ND - Cut Tape (CT) 598-WM8233GEFL/RVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WM8233GEFL/RV |
Description | IC AFE 16BIT 56-QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Channel AFE 16 Bit 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | WM8233GEFL/RV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 6 | |
Voltage - Supply, Analog | 2.97V ~ 3.63V | |
Voltage - Supply, Digital | 2.97V ~ 3.63V | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 € | 11,26 € |
| 10 | 8,86000 € | 88,60 € |
| 25 | 8,26000 € | 206,50 € |
| 100 | 7,60040 € | 760,04 € |
| 250 | 7,28592 € | 1 821,48 € |
| 500 | 7,09638 € | 3 548,19 € |
| 1 000 | 6,94042 € | 6 940,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 7,61748 € | 16 758,46 € |
| Unit Price without VAT: | 11,26000 € |
|---|---|
| Unit Price with VAT: | 13,51200 € |


