Audio Audio Receiver 7 Channel 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Audio Receiver 7 Channel 28-TSSOP
Cirrus Logic Rocks Audio

CS8415A-IZZR

DigiKey Part Number
CS8415A-IZZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS8415A-IZZR
Description
IC AUDIO RECEIVER 28TSSOP
Customer Reference
Detailed Description
Audio Audio Receiver 7 Channel 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS8415A-IZZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Audio Receiver
Applications
Digital Audio Interfacing
Number of Channels
7
Interface
I2C, SPI
Voltage - Supply
3.3V ~ 5V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
8kHz ~ 96kHz
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,58549 €30 341,96 €
Manufacturers Standard Package
Unit Price without VAT:7,58549 €
Unit Price with VAT:9,10259 €