
CS8405A-CS | |
|---|---|
DigiKey Part Number | 2156-CS8405A-CS-ND |
Manufacturer | |
Manufacturer Product Number | CS8405A-CS |
Description | IC AUDIO TRANSMITTER 28SOIC |
Customer Reference | |
Detailed Description | Audio Audio Transmitter 1 Channel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS8405A-CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Audio Transmitter | |
Applications | Digital Recording Systems, Musical Instruments, Signal Mixing | |
Number of Channels | 1 | |
Interface | I2C, SPI | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |
| Bulk: | 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 31,87125 € | 254,97 € |
| Unit Price without VAT: | 31,87125 € |
|---|---|
| Unit Price with VAT: | 38,24550 € |

