CS61884-IRZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 50
Unit Price: 65,40000 €
Datasheet
Telecom IC Line Interface Unit (LIU) 160-TFGBA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom IC Line Interface Unit (LIU) 160-TFGBA (13x13)
Cirrus Logic Rocks Audio

CS61884-IRZ

DigiKey Part Number
598-1717-ND
Manufacturer
Manufacturer Product Number
CS61884-IRZ
Description
IC TELECOM INTERFACE 160TFGBA
Customer Reference
Detailed Description
Telecom IC Line Interface Unit (LIU) 160-TFGBA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
CS61884-IRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Line Interface Unit (LIU)
Interface
E1, J1, T1
Number of Circuits
8
Voltage - Supply
3.14V ~ 3.47V
Current - Supply
-
Power (Watts)
1.73 W
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
160-LFBGA
Supplier Device Package
160-TFGBA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types