
CS47028B-CQZR | |
|---|---|
DigiKey Part Number | CS47028B-CQZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS47028B-CQZR |
Description | IC AUDIO SOC SGL 32BIT 100-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 150MHz 100-LQFP (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | CS47028B-CQZR Models |
Category | On-Chip RAM 128kB |
Manufacturer Cirrus Logic Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.80V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 100-LQFP Exposed Pad |
Interface I2C, SPI | Supplier Device Package 100-LQFP (16x16) |
Clock Rate 150MHz | Base Product Number |


