

CS4365-DQZ | |
|---|---|
DigiKey Part Number | 598-1645-ND |
Manufacturer | |
Manufacturer Product Number | CS4365-DQZ |
Description | IC DAC/AUDIO 24BIT 216K 48LQFP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 216k DSD, PCM 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CS4365-DQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 6 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 216k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.37V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

