

CS4341-KSZ | |
---|---|
DigiKey Part Number | CS4341-KSZ-ND |
Manufacturer | |
Manufacturer Product Number | CS4341-KSZ |
Description | IC DAC/AUDIO 24BIT 96K 16SOIC |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k SPI 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS4341-KSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |