
CFM40D-01-P | |
|---|---|
DigiKey Part Number | 2034-CFM40D-01-P-ND |
Manufacturer | |
Manufacturer Product Number | CFM40D-01-P |
Description | AC/DC CONVERTER 5V 55W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 5A, 2.5A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A, 2.5A | |
Power (Watts) | 55 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Approval Agency | CE, cURus, FCC, TUV | |
Standard Number | - | |
Line Regulation | ±2% | |
Load Regulation | ±5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,58000 € | 29,58 € |
| 5 | 28,17000 € | 140,85 € |
| 10 | 27,58500 € | 275,85 € |
| 30 | 26,68233 € | 800,47 € |
| 60 | 26,12800 € | 1 567,68 € |
| 120 | 25,58517 € | 3 070,22 € |
| 270 | 24,96433 € | 6 740,37 € |
| Unit Price without VAT: | 29,58000 € |
|---|---|
| Unit Price with VAT: | 35,49600 € |

