
EC4BW06 | |
|---|---|
DigiKey Part Number | 2034-2195-ND |
Manufacturer | |
Manufacturer Product Number | EC4BW06 |
Description | DC DC CONVERTER +/-5V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4BW06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,64000 $ | 32,64 $ |
| 5 | 31,42800 $ | 157,14 $ |
| 10 | 30,91800 $ | 309,18 $ |
| 25 | 30,25600 $ | 756,40 $ |
| 50 | 29,76400 $ | 1 488,20 $ |
| 100 | 29,27920 $ | 2 927,92 $ |
| 250 | 28,64976 $ | 7 162,44 $ |
| Unit Price without VAT: | 32,64000 $ |
|---|---|
| Unit Price with VAT: | 39,16800 $ |

