Isolated Module DC DC Converter 2 Output 12V -12V 230mA, 230mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4AW04HM

DigiKey Part Number
2034-1898-ND
Manufacturer
Manufacturer Product Number
EC4AW04HM
Description
DC DC CONVERTER +/-12V 5.5W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 230mA, 230mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC4AW04HM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
230mA, 230mA
Power (Watts)
5.5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,43000 €20,43 €
519,67200 €98,36 €
1019,35200 €193,52 €
3018,85667 €565,70 €
5018,63000 €931,50 €
10018,32690 €1 832,69 €
25017,93308 €4 483,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,43000 €
Unit Price with VAT:24,51600 €