
EC4AW02H | |
|---|---|
DigiKey Part Number | 2034-1868-ND |
Manufacturer | |
Manufacturer Product Number | EC4AW02H |
Description | DC DC CONVERTER 12V 5.6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 470mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4AW02H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 470mA | |
Power (Watts) | 5.6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,87000 $ | 19,87 $ |
| 5 | 19,13600 $ | 95,68 $ |
| 10 | 18,82600 $ | 188,26 $ |
| 25 | 18,42360 $ | 460,59 $ |
| 50 | 18,12420 $ | 906,21 $ |
| 100 | 17,82940 $ | 1 782,94 $ |
| 250 | 17,44632 $ | 4 361,58 $ |
| 500 | 17,16172 $ | 8 580,86 $ |
| Unit Price without VAT: | 19,87000 $ |
|---|---|
| Unit Price with VAT: | 23,84400 $ |

