EC3A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3A24

DigiKey Part Number
2034-1210-ND
Manufacturer
Manufacturer Product Number
EC3A24
Description
DC DC CONVERTER +/-5V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3A24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA, 300mA
Power (Watts)
3 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,27000 €10,27 €
59,88800 €49,44 €
109,72800 €97,28 €
259,52040 €238,01 €
509,36600 €468,30 €
1009,21360 €921,36 €
2509,01584 €2 253,96 €
5008,86892 €4 434,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,27000 €
Unit Price with VAT:12,32400 €