
CFM80S050 | |
|---|---|
DigiKey Part Number | 2034-3799-ND |
Manufacturer | |
Manufacturer Product Number | CFM80S050 |
Description | AC/DC CONVERTER 5V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
EDA/CAD Models | CFM80S050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,29000 € | 33,29 € |
| 5 | 31,70200 € | 158,51 € |
| 10 | 31,04400 € | 310,44 € |
| 25 | 30,19480 € | 754,87 € |
| 50 | 29,56720 € | 1 478,36 € |
| 100 | 28,95300 € | 2 895,30 € |
| 250 | 28,16044 € | 7 040,11 € |
| Unit Price without VAT: | 33,29000 € |
|---|---|
| Unit Price with VAT: | 39,94800 € |

