Parametric Equivalent

CFM61S240 | |
|---|---|
DigiKey Part Number | 2034-3772-ND |
Manufacturer | |
Manufacturer Product Number | CFM61S240 |
Description | AC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 2.5A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM61S240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 1.35" H (50.8mm x 50.8mm x 34.2mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Standard Number | 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,77000 € | 23,77 € |
| 5 | 22,64000 € | 113,20 € |
| 10 | 22,17100 € | 221,71 € |
| 25 | 21,56400 € | 539,10 € |
| 80 | 20,81738 € | 1 665,39 € |
| 160 | 20,38488 € | 3 261,58 € |
| 320 | 19,96128 € | 6 387,61 € |
| Unit Price without VAT: | 23,77000 € |
|---|---|
| Unit Price with VAT: | 28,52400 € |


