CFM300MXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM300M480

DigiKey Part Number
2034-3663-ND
Manufacturer
Manufacturer Product Number
CFM300M480
Description
AC/DC CONVERTER 48V 300W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6.25 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm)
Approval Agency
CE, cURus, FCC, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1105,90000 €105,90 €
5100,86600 €504,33 €
1098,77100 €987,71 €
2596,06800 €2 401,70 €
5094,07180 €4 703,59 €
10074,97210 €7 497,21 €
Manufacturers Standard Package
Unit Price without VAT:105,90000 €
Unit Price with VAT:127,08000 €