
MS24266R12B12PN | |
|---|---|
DigiKey Part Number | 2899-MS24266R12B12PN-116-ND |
Manufacturer | |
Manufacturer Product Number | MS24266R12B12PN |
Description | CONN PLUG MALE 12POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 (Power) | |
Grade | Military | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 12-12 | |
Shell Size, MIL | C | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 500VAC | |
Cable Opening | 0.580" (14.73mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Epoxy, Glass Filled | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 81,69000 € | 163,38 € |
| 10 | 79,05800 € | 790,58 € |
| 26 | 76,59308 € | 1 991,42 € |
| 50 | 75,40320 € | 3 770,16 € |
| 100 | 71,03460 € | 7 103,46 € |
| 250 | 70,01476 € | 17 503,69 € |
| 500 | 67,14210 € | 33 571,05 € |
| Unit Price without VAT: | 81,69000 € |
|---|---|
| Unit Price with VAT: | 98,02800 € |

