


MD801-009-07M6-7PA | |
|---|---|
DigiKey Part Number | 116-MD801-009-07M6-7PA-ND |
Manufacturer | |
Manufacturer Product Number | MD801-009-07M6-7PA |
Description | MINIATURE D38999 CIRCULAR CONNEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 7 | Shielding |
Shell Size - Insert 6-7 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Applications Aerospace, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,29000 € | 87,29 € |
| 10 | 74,20100 € | 742,01 € |
| 25 | 69,56040 € | 1 739,01 € |
| 50 | 66,24360 € | 3 312,18 € |
| 100 | 63,08670 € | 6 308,67 € |
| Unit Price without VAT: | 87,29000 € |
|---|---|
| Unit Price with VAT: | 104,74800 € |

