


MD801-009-07M6-7PE | |
|---|---|
DigiKey Part Number | 116-MD801-009-07M6-7PE-ND |
Manufacturer | |
Manufacturer Product Number | MD801-009-07M6-7PE |
Description | MINIATURE D38999 CIRCULAR CONNEC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation E |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 7 | Shielding |
Shell Size - Insert 6-7 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Applications Aerospace, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 64,33200 € | 1 608,30 € |
| Unit Price without VAT: | 64,33200 € |
|---|---|
| Unit Price with VAT: | 77,19840 € |

