


M83513/20-G01CP | |
|---|---|
DigiKey Part Number | 116-M83513/20-G01CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/20-G01CP |
Description | CONN MICRO-D RCPT 51POS R/A SLDR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/20-G01CP Models |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Backset Spacing 0.275" (6.99mm) |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 143,59060 € | 7 179,53 € |
| Unit Price without VAT: | 143,59060 € |
|---|---|
| Unit Price with VAT: | 172,30872 € |


