37 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Dura-Con Product Overview

M83513/19-F01NP

DigiKey Part Number
116-M83513/19-F01NP-ND
Manufacturer
Manufacturer Product Number
M83513/19-F01NP
Description
CONN MICRO-D RCPT 37POS R/A SLDR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Receptacle, Female Sockets Connector
EDA/CAD Models
M83513/19-F01NP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (2-56)
Mfr
Termination
Solder
Series
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Number of Positions
Backset Spacing
0.275" (6.99mm)
Number of Rows
2
Dielectric Material
Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
50106,01440 €5 300,72 €
Unit Price without VAT:106,01440 €
Unit Price with VAT:127,21728 €