M83513/19-E01NP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 69,28040 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 65,49780 €

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 78,02500 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 84,45460 €

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 98,17140 €
Datasheet
M83513/13-E01NP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M83513/13-E01NP
Dura-Con Product Overview

M83513/19-E01NP

DigiKey Part Number
116-M83513/19-E01NP-ND
Manufacturer
Manufacturer Product Number
M83513/19-E01NP
Description
CONN MICRO-D RCPT 31POS R/A SLDR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
31 Position D-Type, Micro-D Receptacle, Female Sockets Connector
EDA/CAD Models
M83513/19-E01NP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.275" (6.99mm)
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5096,32820 €4 816,41 €
Unit Price without VAT:96,32820 €
Unit Price with VAT:115,59384 €