
M83513/08-F04 | |
|---|---|
DigiKey Part Number | 116-M83513/08-F04-ND |
Manufacturer | |
Manufacturer Product Number | M83513/08-F04 |
Description | CABLE ASSY D-MIC-D 37P 914.4MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | M83513/08-F04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 37 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,08000 € | 118,08 € |
| 10 | 100,38000 € | 1 003,80 € |
| 25 | 94,10160 € | 2 352,54 € |
| 50 | 89,61580 € | 4 480,79 € |
| Unit Price without VAT: | 118,08000 € |
|---|---|
| Unit Price with VAT: | 141,69600 € |

