
M3933/25-26N | |
|---|---|
DigiKey Part Number | 116-M3933/25-26N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-26N |
Description | RF ATTENUATOR 30DB 50OHM SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 2 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 30dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 69,47706 € | 1 181,11 € |
| Unit Price without VAT: | 69,47706 € |
|---|---|
| Unit Price with VAT: | 83,37247 € |

