DCCM37PCBRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCCM37PCBRP
Cinch Dura-Con Micro-D Connectors | Digi-Key Daily
Dura-Con Product Overview

DCCM37PBSPN

DigiKey Part Number
116-1302-ND
Manufacturer
Manufacturer Product Number
DCCM37PBSPN
Description
CONN MICRO-D PLG 37POS VERT SLDR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Plug, Male Pins Connector
EDA/CAD Models
DCCM37PBSPN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock
Termination
Solder
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
-
Contact Form
Machined
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1138,51000 €138,51 €
10117,74600 €1 177,46 €
25110,38200 €2 759,55 €
50105,46940 €5 273,47 €
Manufacturers Standard Package
Unit Price without VAT:138,51000 €
Unit Price with VAT:166,21200 €