
CGT-1500-F0-24M-02 | |
|---|---|
DigiKey Part Number | 116-CGT-1500-F0-24M-02-ND |
Manufacturer | |
Manufacturer Product Number | CGT-1500-F0-24M-02 |
Description | FEMALE 2.4MM TERMINATION, 50GHZ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket 2.4mm (APC-2.4, OS-50) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Mounting Type Free Hanging, Cap |
Packaging Box | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style 2.4mm (APC-2.4, OS-50) | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Base Product Number |
Frequency - Max 50 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,18000 € | 209,18 € |
| 10 | 177,82900 € | 1 778,29 € |
| 25 | 166,70960 € | 4 167,74 € |
| 50 | 160,41860 € | 8 020,93 € |
| Unit Price without VAT: | 209,18000 € |
|---|---|
| Unit Price with VAT: | 251,01600 € |

