
BACC63CC22-55P7 | |
|---|---|
DigiKey Part Number | 2899-BACC63CC22-55P7-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CC22-55P7 |
Description | CONN RCPT MALE 55POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 55 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 55 (Power) | |
Grade | - | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 22-55 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | 7 | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium over Nickel | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 500VAC | |
Cable Opening | 1.106" (28.09mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 151,76000 € | 303,52 € |
| 10 | 146,71000 € | 1 467,10 € |
| 26 | 141,96731 € | 3 691,15 € |
| 50 | 139,72360 € | 6 986,18 € |
| 100 | 131,37750 € | 13 137,75 € |
| 250 | 127,57000 € | 31 892,50 € |
| 500 | 123,98342 € | 61 991,71 € |
| Unit Price without VAT: | 151,76000 € |
|---|---|
| Unit Price with VAT: | 182,11200 € |

