
BACC63BV12F12P6 | |
|---|---|
DigiKey Part Number | 2899-BACC63BV12F12P6-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC63BV12F12P6 |
Description | CONN RCPT MALE 12POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 (Power) | |
Grade | - | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 12-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | 6 | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium over Nickel | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 500VAC | |
Cable Opening | 0.547" (13.89mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 72,19000 € | 144,38 € |
| 10 | 69,79400 € | 697,94 € |
| 26 | 67,53308 € | 1 755,86 € |
| 50 | 66,46220 € | 3 323,11 € |
| 100 | 62,50160 € | 6 250,16 € |
| 250 | 60,68288 € | 15 170,72 € |
| 500 | 58,98306 € | 29 491,53 € |
| Unit Price without VAT: | 72,19000 € |
|---|---|
| Unit Price with VAT: | 86,62800 € |

